-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV431IM5X/NOPBCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8896 In Stock |
|
$0.1706 / $0.5800 | Buy Now |
DISTI #
926-LMV431IM5X/NOPB
|
Mouser Electronics | Voltage References 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 RoHS: Compliant | 4328 |
|
$0.1700 / $0.5800 | Buy Now |
|
Quest Components | 2400 |
|
$0.5915 / $1.6900 | Buy Now | |
DISTI #
LMV431IM5X/NOPB
|
TME | IC: voltage reference source, 1.24V, ±1.5%, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.2600 / $0.8000 | RFQ |
|
Ameya Holding Limited | 14487 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 1.5% SOT23-5 | 318 |
|
$0.2032 / $0.3539 | Buy Now |
|
LCSC | 1.24V30V 1.5% 15mA Adjustable SOT-23-5 Voltage References ROHS | 318 |
|
$0.2074 / $0.3611 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-5 | 300044 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV431IM5X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV431IM5X/NOPB
Texas Instruments
1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE TO 30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.015 A | |
Output Voltage-Max | 1.258 V | |
Output Voltage-Min | 1.222 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV431IM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV431IM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV431IM5 | 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | LMV431IM5X/NOPB vs LMV431IM5 |
LMV431CM5/NOPB | 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70 | Texas Instruments | LMV431IM5X/NOPB vs LMV431CM5/NOPB |
LMV431IM5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMV431IM5X/NOPB vs LMV431IM5X |
LMV431BCM5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMV431IM5X/NOPB vs LMV431BCM5 |
LMV431CM5 | 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70 | Texas Instruments | LMV431IM5X/NOPB vs LMV431CM5 |
LMV431AIM5X | 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | LMV431IM5X/NOPB vs LMV431AIM5X |
LMV431ACM5X/NOPB | 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70 | Texas Instruments | LMV431IM5X/NOPB vs LMV431ACM5X/NOPB |