-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41448-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6444 In Stock |
|
$0.7169 / $1.6300 | Buy Now |
DISTI #
926-LMV712TLX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.6650 / $0.7440 | Order Now |
DISTI #
V72:2272_07288899
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 10-Pin uSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1644 Container: Cut Strips | Americas - 33 |
|
$0.1430 / $0.1479 | Buy Now |
|
Bristol Electronics | 1188 |
|
RFQ | ||
|
Quest Components | 950 |
|
$0.8778 / $2.1280 | Buy Now | |
|
Ameya Holding Limited | IC OPAMP GP 5MHZ RRO 10DSBGA | 138500 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 6000 |
|
RFQ | |
|
Chip1Cloud | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 10-Pin uSMD T/R / IC OPAMP GP 5MHZ RRO 10DSBGA | 8130 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 704 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV712TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV712TLX/NOPB
Texas Instruments
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00013 µA | |
Bias Current-Max (IIB) @25C | 0.000115 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e1 | |
Length | 2.0175 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.675 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 3.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 6300 | |
Wideband | NO | |
Width | 1.5345 mm |
This table gives cross-reference parts and alternative options found for LMV712TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV712TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV712BLX | DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 | Texas Instruments | LMV712TLX/NOPB vs LMV712BLX |
LMV712TLX | DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 | Texas Instruments | LMV712TLX/NOPB vs LMV712TLX |
LMV712BLX | Operational Amplifier, 2 Func, 3200uV Offset-Max, BICMOS, PBGA10 | National Semiconductor Corporation | LMV712TLX/NOPB vs LMV712BLX |
LMV712BL | DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 | Texas Instruments | LMV712TLX/NOPB vs LMV712BL |
LMV712BL | Operational Amplifier, 2 Func, 3200uV Offset-Max, BICMOS, PBGA10 | National Semiconductor Corporation | LMV712TLX/NOPB vs LMV712BL |
LMV712TL | DUAL OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PBGA10, MICRO, MO-211BD, SMD-10 | Texas Instruments | LMV712TLX/NOPB vs LMV712TL |