Filter Your Search
1 - 2 of 2 results
|
LMV712TLX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 9 mV | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | 6300 | NO | R-PBGA-B10 | Not Qualified | e1 | 1 | 260 | 40 | 10 | PLASTIC/EPOXY | FBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | TAPE AND REEL | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
LMV712TLX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 5 V/us | 130 pA | 3.4 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 6 V | INDUSTRIAL | 5000 | 6300 | NO | R-PBGA-B10 | Not Qualified | e1 | 80 dB | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 675 µm | 1.5345 mm | 2.0175 mm | TEXAS INSTRUMENTS INC | compliant | BGA | DSBGA-10 | 10 | EAR99 | 8542.33.00.01 | Texas Instruments |