-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, micropower, 75-ns, single rail-to-rail comparator 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45164-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1351 / $2.4900 | Buy Now |
DISTI #
595-LMV7239QM7X/NOPB
|
Mouser Electronics | Analog Comparators 45nsec Lo Pwr-Vtg R-R Input Comparator RoHS: Compliant | 0 |
|
$1.0700 / $1.1100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV7239QM7X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV7239QM7X/NOPB
Texas Instruments
Automotive-grade, micropower, 75-ns, single rail-to-rail comparator 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 75 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMV7239QM7X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7239QM7X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV331IDCKTE4 | Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125 | Texas Instruments | LMV7239QM7X/NOPB vs LMV331IDCKTE4 |
LMV331M5X/NOPB | Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7239QM7X/NOPB vs LMV331M5X/NOPB |
LMV331M5/NOPB | Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7239QM7X/NOPB vs LMV331M5/NOPB |
LMV331IDCKRG4 | Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125 | Texas Instruments | LMV7239QM7X/NOPB vs LMV331IDCKRG4 |
LMV331M5 | Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7239QM7X/NOPB vs LMV331M5 |
LMV7239QM7/NOPB | Automotive-grade, micropower, 75-ns, single rail-to-rail comparator 5-SC70 -40 to 125 | Texas Instruments | LMV7239QM7X/NOPB vs LMV7239QM7/NOPB |