There are no models available for this part yet.
Overview of LMV793MFX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV793MFX/NOPB | Texas Instruments | Single, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 5-SOT-23 -40 to 125 |
CAD Models for LMV793MFX by National Semiconductor Corporation
Part Data Attributes for LMV793MFX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Bias Current-Max (IIB) @25C
|
0.000001 µA
|
Common-mode Reject Ratio-Nom
|
94 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1650 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Slew Rate-Nom
|
32 V/us
|
Supply Current-Max
|
1.65 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.953 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
88000
|
Voltage Gain-Min
|
10000
|
Wideband
|
YES
|
Width
|
1.6 mm
|
Alternate Parts for LMV793MFX
This table gives cross-reference parts and alternative options found for LMV793MFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV793MFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV793MF | OP-AMP, 1650uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMV793MFX vs LMV793MF |
LMV793MFX | OP-AMP, 1650uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMV793MFX vs LMV793MFX |
LMV793MFX/NOPB | Single, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 5-SOT-23 -40 to 125 | Texas Instruments | LMV793MFX vs LMV793MFX/NOPB |