Filter Your Search
1 - 3 of 3 results
|
LMV793MFX/NOPB
Texas Instruments
|
$0.6370 | Yes | Yes | Active | 1.35 mV | 28 V/us | 100 pA | 1.4 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 88000 | 10000 | YES | R-PDSO-G5 | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LMV793MFX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.65 mV | 32 V/us | 100 pA | 1.65 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 88000 | 10000 | YES | R-PDSO-G5 | Not Qualified | e0 | 94 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LMV793MFX
Texas Instruments
|
Check for Price | No | Obsolete | 1.65 mV | 32 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | 6 V | AUTOMOTIVE | 88000 | R-PDSO-G5 | Not Qualified | e0 | 94 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.33.00.01 |