Amplifier Circuits
LMV861MG
Description: OP-AMP, 1260uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO5, SC-70, 5 PIN

Overview of LMV861MG by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LMV861MG/NOPB Texas Instruments Single 30 MHz Low Power CMOS, EMI Hardened Operational Amplifiers 5-SC70 -40 to 125
LMV861MGE/NOPB Texas Instruments Single 30 MHz Low Power CMOS, EMI Hardened Operational Amplifiers 5-SC70 -40 to 125
LMV861MGX/NOPB Texas Instruments Single 30 MHz Low Power CMOS, EMI Hardened Operational Amplifiers 5-SC70 -40 to 125

CAD Models for LMV861MG by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV861MG by Texas Instruments

LMV861MG
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0005 µA
Common-mode Reject Ratio-Nom
93 dB
Input Offset Voltage-Max
1260 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Slew Rate-Nom
18 V/us
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
30000
Width
1.25 mm
Want to compare parts?
  1. LMV861MG
    Texas Instruments
    OP-AMP, 1260uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO5, SC-70, 5 PIN
    VS

Alternate Parts for LMV861MG

This table gives cross-reference parts and alternative options found for LMV861MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV861MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV861MG IC OP-AMP, 1260 uV OFFSET-MAX, 30 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV861MG vs LMV861MG
LMV861MG/NOPB Single, 5.5-V, 31-MHz, high output current (150-mA), low noise (8-nV/√Hz) operational amplifier 5-SC70 -40 to 125 Texas Instruments LMV861MG vs LMV861MG/NOPB
LMV861MG/NOPB IC OP-AMP, 1260 uV OFFSET-MAX, 30 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV861MG vs LMV861MG/NOPB
Part Number Description Manufacturer Compare
LMV861MG/NOPB Single, 5.5-V, 31-MHz, high output current (150-mA), low noise (8-nV/√Hz) operational amplifier 5-SC70 -40 to 125 Texas Instruments LMV861MG vs LMV861MG/NOPB

Related Parts for LMV861MG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV861MG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV861MG by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV861MG would you like to use for your alert(s)?
  • Please alert me when LMV861MG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV861MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV861MG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV861MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV861MG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV861MG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: