Datasheets
LMV981TL/NOPB by:

Single, 5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier with shutdown 6-DSBGA -40 to 125

Part Details for LMV981TL/NOPB by Texas Instruments

Overview of LMV981TL/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LMV981TL/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LMV981TL/NOPBCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4877
In Stock
  • 1 $1.6000
  • 10 $1.4300
  • 25 $1.3576
  • 100 $1.1150
  • 250 $1.0423
  • 500 $0.9211
  • 1,250 $0.7272
  • 2,500 $0.6787
  • 6,250 $0.6448
  • 12,500 $0.6205
$0.6205 / $1.6000 Buy Now
DISTI # 926-LMV981TL/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Single 1.8V, RRIO Op Amp w/ Shutdown RoHS: Compliant 631
  • 1 $1.3100
  • 10 $1.0500
  • 100 $0.8730
  • 250 $0.8730
  • 500 $0.7840
  • 1,000 $0.7270
  • 2,500 $0.6780
  • 5,000 $0.6440
  • 10,000 $0.6200
$0.6200 / $1.3100 Buy Now
Rochester Electronics LMV981-N Single 1.8V, RRIO Operational Amplifiers with Shutdown RoHS: Compliant Status: Active Min Qty: 1 450
  • 1 $0.7000
  • 25 $0.6860
  • 100 $0.6580
  • 500 $0.6300
  • 1,000 $0.5950
$0.5950 / $0.7000 Buy Now
DISTI # LMV981TL/NOPB
TME IC: operational amplifier, 1.5MHz, 1.8÷5V, Ch: 1, DSBGA6, reel,tape Min Qty: 1 0
  • 1 $1.2800
  • 5 $1.1500
  • 25 $1.0200
  • 100 $0.9200
  • 250 $0.8500
$0.8500 / $1.2800 RFQ
Ameya Holding Limited IC OPAMP GP 1.5MHZ RRO 6DSBGA 61649
RFQ

Part Details for LMV981TL/NOPB

LMV981TL/NOPB CAD Models

LMV981TL/NOPB Part Data Attributes

LMV981TL/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LMV981TL/NOPB Texas Instruments Single, 5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier with shutdown 6-DSBGA -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DSBGA
Package Description SMD-6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.035 µA
Bias Current-Max (IIB) @25C 0.035 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 86 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.025 µA
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-PBGA-B6
JESD-609 Code e1
Length 1.539 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA6,2X3,20
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 0.675 mm
Slew Rate-Nom 0.42 V/us
Supply Current-Max 0.23 mA
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1500
Voltage Gain-Min 4470
Wideband NO
Width 1.031 mm

Alternate Parts for LMV981TL/NOPB

This table gives cross-reference parts and alternative options found for LMV981TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV981TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMV981BL OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 Texas Instruments LMV981TL/NOPB vs LMV981BL
LMV981BL Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 National Semiconductor Corporation LMV981TL/NOPB vs LMV981BL
LMV981BLX OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 Texas Instruments LMV981TL/NOPB vs LMV981BLX
LMV981BLX Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 National Semiconductor Corporation LMV981TL/NOPB vs LMV981BLX
LMV981BL OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 Rochester Electronics LLC LMV981TL/NOPB vs LMV981BL
LMV981BLX OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 Rochester Electronics LLC LMV981TL/NOPB vs LMV981BLX
Part Number Description Manufacturer Compare
LMV981BLX Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 National Semiconductor Corporation LMV981TL/NOPB vs LMV981BLX
LMV981TL OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, ROHS COMPLIANT, MICRO, MO-211DB, SMD-6 Texas Instruments LMV981TL/NOPB vs LMV981TL
LMV981BL/NOPB OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 Texas Instruments LMV981TL/NOPB vs LMV981BL/NOPB
LMV981BL Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 National Semiconductor Corporation LMV981TL/NOPB vs LMV981BL
LMV981BLX OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 Texas Instruments LMV981TL/NOPB vs LMV981BLX
LMV981TLX OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, MICRO, MO-211DB, SMD-6 Texas Instruments LMV981TL/NOPB vs LMV981TLX
LMV981TL IC OP-AMP, 4000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PBGA6, MICRO, MO-211DB, SMD-6, Operational Amplifier National Semiconductor Corporation LMV981TL/NOPB vs LMV981TL
LMV981BL OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 Texas Instruments LMV981TL/NOPB vs LMV981BL
LMV981BLX OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 Rochester Electronics LLC LMV981TL/NOPB vs LMV981BLX
LMV981BLX/NOPB OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 Texas Instruments LMV981TL/NOPB vs LMV981BLX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV981TL/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV981TL/NOPB by Texas Instruments

  • Please alert me when LMV981TL/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMV981TL/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV981TL/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMV981TL/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV981TL/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV981TL/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: