Part Details for LMX1214RHAT by Texas Instruments
Overview of LMX1214RHAT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX1214RHAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMX1214RHATCT-ND
|
DigiKey | 1:5, 18 GHZ RF BUFFER AND DIVIDE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$50.4495 / $61.6600 | Buy Now |
DISTI #
595-LMX1214RHAT
|
Mouser Electronics | Phase Locked Loops - PLL 1:5 16GHz RF buffer and divider with auxiliary clock 40-VQFN -40 to 85 RoHS: Compliant | 0 |
|
$51.9300 / $61.6400 | Order Now |
|
Ameya Holding Limited | 344 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | VQFN-406x6 Clock Buffers, Drivers ROHS | 185 |
|
$50.6496 / $52.7506 | Buy Now |
|
LCSC | VQFN-40(6x6) Clock Buffers/Drivers/Distributions ROHS | 184 |
|
$49.6160 / $53.8271 | Buy Now |