Part Details for LN54VN by Xcelite by Weller
Overview of LN54VN by Xcelite by Weller
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LN54VN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95K5425
|
Newark | Plier Style:Diagonal, Overall Length:125Mm, Product Range:- Rohs Compliant: Na |Weller Xcelite LN54VN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$33.1000 | Buy Now |
|
Onlinecomponents.com | - LN54VN Long Nose Pliers, ESD Safe Serrated Jaw, Thin Needle Nose, 5", XNT Series |
8 In Stock |
|
$31.4400 / $33.1000 | Buy Now |
|
Master Electronics | - LN54VN Long Nose Pliers, ESD Safe Serrated Jaw, Thin Needle Nose, 5", XNT Series |
8 In Stock |
|
$31.4400 / $33.1000 | Buy Now |
DISTI #
272PL0154
|
Techni-Tool, Inc. | Weller-Xcelite LN54VN Pliers, Thin Needle Nose, Serrated Jaw, ESD Safe, 1.188" Jaw Length, 5" OAL | 144 |
|
$33.1000 | Buy Now |
DISTI #
272PL0154
|
TestEquity LLC | Weller-Xcelite LN54VN Pliers, Thin Needle Nose, Serrated Jaw, ESD Safe, 1.188" Jaw Length, 5" OAL | 144 |
|
$33.1000 | Buy Now |