Part Details for LNC2G152MSEF by Nichicon Corporation
Overview of LNC2G152MSEF by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNC2G152MSEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9683
|
Newark | Aluminum Electrolytic Capacitor, 1500Uf, 400V, 20%, Screw, Capacitance:1500µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:500 Hours @ 55°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LNC2G152MSEF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0500 | Buy Now |
DISTI #
493-4325-ND
|
DigiKey | CAP ALUM 1500UF 20% 400V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
52 In Stock |
|
$24.9209 / $39.4600 | Buy Now |
DISTI #
647-LNC2G152MSEF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 400V 20% RoHS: Compliant | 0 |
|
$26.1300 / $37.5100 | Order Now |
DISTI #
70322705
|
RS | Aluminum Electrolytic Capacitor, 1500uF 400 V, NC Series 5000h 51 x 80mm | Nichicon LNC2G152MSEF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.0900 / $42.4500 | RFQ |
DISTI #
LNC2G152MSEF
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 400V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$25.3600 / $29.6900 | Buy Now |
Part Details for LNC2G152MSEF
LNC2G152MSEF CAD Models
LNC2G152MSEF Part Data Attributes
|
LNC2G152MSEF
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNC2G152MSEF
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.32 mA | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 10800 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Aluminum (Al) | |
Terminal Pitch | 22 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for LNC2G152MSEF
This table gives cross-reference parts and alternative options found for LNC2G152MSEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNC2G152MSEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNC2G152MTEFBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2G152MSEF vs LNC2G152MTEFBN |