Part Details for LNC2W123MSEJ by Nichicon Corporation
Overview of LNC2W123MSEJ by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNC2W123MSEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9746
|
Newark | Aluminum Electrolytic Capacitor 12000Uf, 450V, 20%, Screw, Capacitance:12000Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:500 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LNC2W123MSEJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.7900 | Buy Now |
DISTI #
493-8810-ND
|
DigiKey | CAP ALUM 12000UF 20% 450V SCREW Min Qty: 10 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.1718 / $148.8990 | Buy Now |
DISTI #
647-LNC2W123MSEJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 0.012F 450V 20% RoHS: Compliant | 0 |
|
$157.4900 | Order Now |
Part Details for LNC2W123MSEJ
LNC2W123MSEJ CAD Models
LNC2W123MSEJ Part Data Attributes
|
LNC2W123MSEJ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNC2W123MSEJ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 185 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 38200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | BINDING POST |
Alternate Parts for LNC2W123MSEJ
This table gives cross-reference parts and alternative options found for LNC2W123MSEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNC2W123MSEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNC2W123MTEJBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2W123MSEJ vs LNC2W123MTEJBN |
LNC2W123MTEJBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2W123MSEJ vs LNC2W123MTEJBB |