Part Details for LNFE01YBA033 by Panasonic Electronic Components
Overview of LNFE01YBA033 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Part Details for LNFE01YBA033
LNFE01YBA033 CAD Models
LNFE01YBA033 Part Data Attributes
|
LNFE01YBA033
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNFE01YBA033
Panasonic Electronic Components
Laser Diode, 1551nm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1551 nm |