Part Details for LNK-LT12MB by Artesyn Embedded Technologies
Overview of LNK-LT12MB by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for LNK-LT12MB
LNK-LT12MB CAD Models
LNK-LT12MB Part Data Attributes
|
LNK-LT12MB
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LNK-LT12MB
Artesyn Embedded Technologies
Fiber Optic Transceiver, FIBER OPTIC TRANSCEIVER, LC CONNECTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Power Output-Nom | 0.237 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -10 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V |