Part Details for LNK2G123MSEJ by Nichicon Corporation
Overview of LNK2G123MSEJ by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK2G123MSEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5588
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNK2G123MSEJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.3300 / $117.6700 | Buy Now |
DISTI #
493-3172-ND
|
DigiKey | CAP ALUM 12000UF 20% 400V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.5722 / $122.2200 | Buy Now |
DISTI #
647-LNK2G123MSEJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400volts 12000uF Screw Terminal RoHS: Compliant | 0 |
|
$122.2200 | Order Now |
DISTI #
70322695
|
RS | Aluminum Electrolytic Capacitor, 12000uF 400 V, NK Series 5000h 90 x 155mm | Nichicon LNK2G123MSEJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$111.4100 / $125.1800 | RFQ |
DISTI #
LNK2G123MSEJ
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 400volts 12000uF Screw Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$109.5700 / $116.5300 | Buy Now |
Part Details for LNK2G123MSEJ
LNK2G123MSEJ CAD Models
LNK2G123MSEJ Part Data Attributes
|
LNK2G123MSEJ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNK2G123MSEJ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 155 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 28500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNK2G123MSEJ
This table gives cross-reference parts and alternative options found for LNK2G123MSEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK2G123MSEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK2G123MSEJBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNK2G123MSEJ vs LNK2G123MSEJBB |