Part Details for LNK3209G-TL by Power Integrations
Overview of LNK3209G-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for LNK3209G-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-LNK3209G-TLCT-ND
|
DigiKey | 600 MA (MDCM) 1000 MA (CCM) Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1991 In Stock |
|
$0.9380 / $1.5700 | Buy Now |
DISTI #
LNK3209G-TL
|
Avnet Americas | AC to DC Controller High Energy Efficient Off-Line Switcher Single-OUT 85VAC to 265VAC Buck/Buck-Boost/Flyback 7-Pin SMD-8C T/R - Tape and Reel (Alt: LNK3209G-TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9380 / $1.2060 | Buy Now |
DISTI #
869-LNK3209G-TL
|
Mouser Electronics | AC/DC Converters 600 mA (MDCM) 1000 mA (CCM) RoHS: Compliant | 939 |
|
$1.1100 / $2.0900 | Buy Now |
|
Future Electronics | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
LNK3209G-TL
|
EBV Elektronik | AC to DC Controller High Energy Efficient Off-Line Switcher Single-OUT 85VAC to 265VAC Buck/Buck-Boost/Flyback 7-Pin SMD-8C T/R (Alt: LNK3209G-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK3209G-TL
LNK3209G-TL CAD Models
LNK3209G-TL Part Data Attributes
|
LNK3209G-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK3209G-TL
Power Integrations
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |