Part Details for LNO4800B3 by Rakon Limited
Overview of LNO4800B3 by Rakon Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LNO4800B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNO4800B3
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LNO4800B3
LNO4800B3 CAD Models
LNO4800B3 Part Data Attributes
|
LNO4800B3
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
LNO4800B3
Rakon Limited
SAW Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAKON LTD | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 8 V | |
Control Voltage-Min | 2 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 4 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 4800 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Power | 5 dBm | |
Phase Noise | -122 dBc/Hz | |
Physical Dimension | 120.65mm x 76.2mm x 23.83mm | |
Supply Voltage-Max | 10.2 V | |
Supply Voltage-Min | 9.8 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO |