There are no models available for this part yet.
Overview of LNPB/PG11 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AIPG1-18E-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for LNPB/PG11 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Gland Locknut - PG11 Thread - Thick 5.0mm - Dia 26mm - Polyamide (Nylon) 6 - Very High UV Protection - Black RoHS: Compliant | 0 |
|
$0.7100 / $0.8700 | Buy Now | ||
Master Electronics | Cable Gland Locknut - PG11 Thread - Thick 5.0mm - Dia 26mm - Polyamide (Nylon) 6 - Very High UV Protection - Black RoHS: Compliant | 0 |
|
$0.7100 / $0.8700 | Buy Now |