-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470000uF, Chassis Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5679
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNR1A474MSE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6200 / $42.9500 | Buy Now |
DISTI #
493-7724-ND
|
DigiKey | CAP ALUM 470000UF 20% 10V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
11 In Stock |
|
$31.8996 / $32.6100 | Buy Now |
DISTI #
647-LNR1A474MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 10volts 470000uF 85c 63.5x120 RoHS: Compliant | 0 |
|
$41.2400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNR1A474MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR1A474MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470000uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 120 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 19000 mA | |
Surface Mount | NO | |
Tan Delta | 1.20 | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for LNR1A474MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNR1A474MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME100LGB474MDC0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470000uF, | Chemi-Con | LNR1A474MSE vs ESME100LGB474MDC0M |