Part Details for LNR1A474MSEB by Nichicon Corporation
Overview of LNR1A474MSEB by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNR1A474MSEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNR1A474MSEB-ND
|
DigiKey | CAP ALUM 470000UF 20% 10V SCREW Min Qty: 25 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.4876 | Buy Now |
DISTI #
647-LNR1A474MSEB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 470000 uF 10 VDC 20 % RoHS: Compliant | 0 |
|
$41.0700 | Order Now |
Part Details for LNR1A474MSEB
LNR1A474MSEB CAD Models
LNR1A474MSEB Part Data Attributes
|
LNR1A474MSEB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR1A474MSEB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 120 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 19000 mA | |
Surface Mount | NO | |
Tan Delta | 1.20 | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for LNR1A474MSEB
This table gives cross-reference parts and alternative options found for LNR1A474MSEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNR1A474MSEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME100LGB474MDC0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470000uF, | Chemi-Con | LNR1A474MSEB vs ESME100LGB474MDC0M |
LNR1A474MSE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | LNR1A474MSEB vs LNR1A474MSE |