Part Details for LNR1C105MSE by Nichicon Corporation
Overview of LNR1C105MSE by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNR1C105MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7714-ND
|
DigiKey | CAP ALUM 1F 20% 16V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
8 In Stock |
|
$146.2900 | Buy Now |
DISTI #
647-LNR1C105MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 16volts 1Farad 85c 90x220 RoHS: Compliant | 0 |
|
$143.9400 / $148.8200 | Order Now |
Part Details for LNR1C105MSE
LNR1C105MSE CAD Models
LNR1C105MSE Part Data Attributes:
|
LNR1C105MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR1C105MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000000uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 36000 mA | |
Surface Mount | NO | |
Tan Delta | 1.5 | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for LNR1C105MSE
This table gives cross-reference parts and alternative options found for LNR1C105MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNR1C105MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNR1C105MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNR1C105MSE vs LNR1C105MSEN |