There are no models available for this part yet.
Overview of LNR1E333MSEN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNR1E333MSEN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LNR1E333MSEN-ND
|
DigiKey | CAP ALUM 33000UF 20% 25V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
100 In Stock |
|
$13.0281 / $19.5900 | Buy Now | |
DISTI #
647-LNR1E333MSEN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 33000 uF 25 VDC 20 % RoHS: Compliant | 34 |
|
$13.0200 / $19.5800 | Buy Now | |
DISTI #
LNR1E333MSEN
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 33000 uF 25 VDC 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$12.8900 / $14.1100 | Buy Now |
CAD Models for LNR1E333MSEN by Nichicon Corporation
Part Data Attributes for LNR1E333MSEN by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
33000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
2.72 mA
|
Length
|
80 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
6200 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.35
|
Terminal Pitch
|
12.7 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for LNR1E333MSEN
This table gives cross-reference parts and alternative options found for LNR1E333MSEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNR1E333MSEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8333LDMA080GTN08E0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1E333MSEN vs 8333LDMA080GTN08E0 |
1333LDMA080GTN98F0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1E333MSEN vs 1333LDMA080GTN98F0 |
8333LDMA080GTN2810 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1E333MSEN vs 8333LDMA080GTN2810 |
1333LDMA080GTN28E0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1E333MSEN vs 1333LDMA080GTN28E0 |
8333LDMA080GTN2850 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1E333MSEN vs 8333LDMA080GTN2850 |
8333LDMA080GTN3850 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1E333MSEN vs 8333LDMA080GTN3850 |
1333LDMA080GTN2810 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1E333MSEN vs 1333LDMA080GTN2810 |
1333LDMA080GTN4850 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1E333MSEN vs 1333LDMA080GTN4850 |
8333LDMA080GTN4850 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1E333MSEN vs 8333LDMA080GTN4850 |
1333LDMA080GTN58F0 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1E333MSEN vs 1333LDMA080GTN58F0 |