Part Details for LNR1E683MSEN by Nichicon Corporation
Overview of LNR1E683MSEN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNR1E683MSEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNR1E683MSEN-ND
|
DigiKey | CAP ALUM 68000UF 20% 25V SCREW Min Qty: 50 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7504 | Buy Now |
DISTI #
647-LNR1E683MSEN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 68000 uF 25 VDC 20 % RoHS: Compliant | 0 |
|
$14.7300 / $15.7400 | Order Now |
Part Details for LNR1E683MSEN
LNR1E683MSEN CAD Models
LNR1E683MSEN Part Data Attributes
|
LNR1E683MSEN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR1E683MSEN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.91 mA | |
Length | 120 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 9400 mA | |
Surface Mount | NO | |
Tan Delta | 0.40 | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for LNR1E683MSEN
This table gives cross-reference parts and alternative options found for LNR1E683MSEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNR1E683MSEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1EPN683M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 68000uF | Changzhou Huawei Electronics Co Ltd | LNR1E683MSEN vs G1EPN683M |