Part Details for LNR1J473MSE by Nichicon Corporation
Overview of LNR1J473MSE by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNR1J473MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5721
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNR1J473MSE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2400 / $33.7100 | Buy Now |
DISTI #
493-7740-ND
|
DigiKey | CAP ALUM 47000UF 20% 63V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
22 In Stock |
|
$30.3665 / $40.5800 | Buy Now |
DISTI #
647-LNR1J473MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63volts 47000uF 85c 51x120 RoHS: Compliant | 6 |
|
$29.4000 / $40.5800 | Buy Now |
|
Future Electronics | NR Series 47000 uF 63V 85°C Ø51 x 120mm Screw Terminal Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$27.4100 / $27.8100 | Buy Now |
DISTI #
LNR1J473MSE
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 63volts 47000uF 85c 51x120 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$27.8200 / $28.9500 | Buy Now |
Part Details for LNR1J473MSE
LNR1J473MSE CAD Models
LNR1J473MSE Part Data Attributes:
|
LNR1J473MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR1J473MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 120 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 11700 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | BINDING POST |