Part Details for LNR1K333MSE by Nichicon Corporation
Overview of LNR1K333MSE by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNR1K333MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5729
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNR1K333MSE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4400 / $32.7800 | Buy Now |
DISTI #
493-7673-ND
|
DigiKey | CAP ALUM 33000UF 20% 80V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
1 In Stock |
|
$29.5306 / $39.4600 | Buy Now |
DISTI #
647-LNR1K333MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 80volts 33000uF 85c 51x120 RoHS: Compliant | 0 |
|
$32.8700 / $34.7200 | Order Now |
DISTI #
70322636
|
RS | Aluminum Electrolytic Capacitor, 33000uF 80 V, NR Series 5000h 51 x 120mm | Nichicon LNR1K333MSE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$61.4400 | RFQ |
Part Details for LNR1K333MSE
LNR1K333MSE CAD Models
LNR1K333MSE Part Data Attributes
|
LNR1K333MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR1K333MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.87 mA | |
Length | 120 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 9200 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Pitch | 22 mm | |
Terminal Shape | BINDING POST |