Part Details for LNR2C333MSE by Nichicon Corporation
Overview of LNR2C333MSE by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNR2C333MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5757
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNR2C333MSE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6000 / $84.7900 | Buy Now |
DISTI #
493-7763-ND
|
DigiKey | CAP ALUM 33000UF 20% 160V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
5 In Stock |
|
$71.9202 / $89.5500 | Buy Now |
DISTI #
647-LNR2C333MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 160volts 33000uF 85c 90x140 RoHS: Compliant | 8 |
|
$71.9200 / $89.5300 | Buy Now |
DISTI #
LNR2C333MSE
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 160volts 33000uF 85c 90x140 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$71.2000 / $80.0800 | Buy Now |
Part Details for LNR2C333MSE
LNR2C333MSE CAD Models
LNR2C333MSE Part Data Attributes
|
LNR2C333MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR2C333MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 140 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 19200 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for LNR2C333MSE
This table gives cross-reference parts and alternative options found for LNR2C333MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNR2C333MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1333MBME140GTN08F0 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSE vs 1333MBME140GTN08F0 |
1333MBME140GTN5810 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSE vs 1333MBME140GTN5810 |
8333MBME140GTN3810 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSE vs 8333MBME140GTN3810 |
2333MBME140GTN58F0 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSE vs 2333MBME140GTN58F0 |
2333MBME140GTN38E0 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSE vs 2333MBME140GTN38E0 |
2333MBME140GTN08E0 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSE vs 2333MBME140GTN08E0 |
2333MBME140GTN4810 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSE vs 2333MBME140GTN4810 |
8333MBME140GTN78E0 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSE vs 8333MBME140GTN78E0 |
8333MBME140GTN9850 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSE vs 8333MBME140GTN9850 |
1333MBME140GTN48E0 | CAP,AL2O3,33MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR2C333MSE vs 1333MBME140GTN48E0 |