Part Details for LNR2D472MSEB by Nichicon Corporation
Overview of LNR2D472MSEB by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNR2D472MSEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNR2D472MSEB-ND
|
DigiKey | CAP ALUM 4700UF 20% 200V SCREW Min Qty: 25 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5492 | Buy Now |
DISTI #
647-LNR2D472MSEB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700 uF 200 VDC 20 % RoHS: Compliant | 0 |
|
$23.2900 / $28.5400 | Order Now |
Part Details for LNR2D472MSEB
LNR2D472MSEB CAD Models
LNR2D472MSEB Part Data Attributes
|
LNR2D472MSEB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR2D472MSEB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.9 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 6300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 22 mm | |
Terminal Shape | BINDING POST |