There are no models available for this part yet.
Overview of LNRK.200T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3200TRZ-EP | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM3200TRZ-EP-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
UPA2200T1M-T2-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape |
Price & Stock for LNRK.200T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B8439
|
Newark | Fus 250V T/D Class Rk1 .200A/ Box |Littelfuse LNRK.200T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6400 / $19.4900 | Buy Now | |
DISTI #
LNRK.200T-ND
|
DigiKey | FUSE CRTRDGE 200MA 250VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$25.2600 | Buy Now | |
DISTI #
576-LNRK.200T
|
Mouser Electronics | Industrial & Electrical Fuses .2A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$15.4400 / $21.8400 | Order Now | |
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 0.2A RoHS: Compliant | 0 |
|
$14.6800 / $19.2800 | Buy Now | ||
DISTI #
LNRK.200T
|
TTI | Industrial & Electrical Fuses .2A 250VAC 125VDC Class RK1 Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$13.6000 / $21.6200 | Buy Now | |
DISTI #
000000000007222837
|
Sager | FUS 250V T/D CLASS RK1 .200A Min Qty: 1 | 0 |
|
$13.9400 / $19.2400 | Buy Now | |
Ozdisan Elektronik | FUSE CRTRDGE 200MA 250VAC/125VDC | 0 |
|
$50.3940 / $53.9216 | RFQ |
CAD Models for LNRK.200T by Littelfuse Inc
Part Data Attributes for LNRK.200T by Littelfuse Inc
LNRK.200T
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
LNRK.200TLittelfuse IncVS
-