Part Details for LNRK008.T by Littelfuse Inc
Overview of LNRK008.T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNRK008.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8471
|
Newark | Fus 250V T/D Class Rk1 8A/ Box |Littelfuse LNRK008.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 / $13.9700 | Buy Now |
DISTI #
LNRK008.T-ND
|
DigiKey | FUSE CARTRIDGE 8A 250VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$17.9200 | Buy Now |
DISTI #
576-LNRK008.T
|
Mouser Electronics | Industrial & Electrical Fuses 8A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$13.5300 / $17.1200 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 8A RoHS: Compliant | 0 |
|
$9.7100 / $12.8500 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 8A 250VAC/125VDC | 0 |
|
$34.3781 / $36.7846 | RFQ |