Part Details for LNRK009.T by Littelfuse Inc
Overview of LNRK009.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNRK009.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8474
|
Newark | Fus 250V T/D Class Rk1 9A/ Box |Littelfuse LNRK009.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2500 / $15.8100 | Buy Now |
DISTI #
LNRK009.T-ND
|
DigiKey | FUSE CARTRIDGE 9A 250VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$20.2400 | Buy Now |
DISTI #
576-LNRK009.T
|
Mouser Electronics | Industrial & Electrical Fuses 9A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$12.4400 / $17.6000 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 9A RoHS: Compliant | 0 |
|
$11.6400 / $15.4000 | Buy Now |
DISTI #
000000000007222849
|
Sager | FUS 250V T/D CLASS RK1 9A Min Qty: 1 | 0 |
|
$11.1700 / $15.4200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 9A 250VAC/125VDC | 0 |
|
$40.5524 / $43.3911 | RFQ |
Part Details for LNRK009.T
LNRK009.T CAD Models
LNRK009.T Part Data Attributes
|
LNRK009.T
Littelfuse Inc
Buy Now
|
Compare Parts:
LNRK009.T
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |