Part Details for LNRK02.5T by Littelfuse Inc
Overview of LNRK02.5T by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNRK02.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8436
|
Newark | Fus 250V T/D Class Rk1 2.5A/ Box |Littelfuse LNRK02.5T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $15.9900 | Buy Now |
DISTI #
LNRK02.5T-ND
|
DigiKey | FUSE CRTRDGE 2.5A 250VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$20.7200 | Buy Now |
DISTI #
576-LNRK02.5T
|
Mouser Electronics | Industrial & Electrical Fuses 2.5A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$15.6600 / $20.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5200 / $15.2400 | Buy Now |
DISTI #
LNRK02.5T
|
TTI | Industrial & Electrical Fuses 2.5A 250VAC 125VDC Class RK1 Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$10.3700 / $16.5100 | Buy Now |
DISTI #
000000000007222855
|
Sager | FUS 250V T/D CLASS RK1 2.5A Min Qty: 1 | 0 |
|
$11.4300 / $15.7800 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 2.5A 250VAC/125VDC | 0 |
|
$40.4441 / $43.2752 | RFQ |