Part Details for LNRK100.V by Littelfuse Inc
Overview of LNRK100.V by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNRK100.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8426
|
Newark | Fus 250V T/D Class Rk1 100A/ Box |Littelfuse LNRK100.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5800 / $40.5800 | Buy Now |
DISTI #
LNRK100.V-ND
|
DigiKey | FUSE CRTRDGE 100A 250VAC/125VDC Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$46.5500 | Buy Now |
DISTI #
576-LNRK100.V
|
Mouser Electronics | Industrial & Electrical Fuses 100A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$31.0300 / $46.5500 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 100A RoHS: Compliant | 0 |
|
$32.8200 / $43.3900 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 100A 250VAC/125VDC | 0 |
|
$110.5698 / $116.0983 | RFQ |