Part Details for LNRK110.X by Littelfuse Inc
Overview of LNRK110.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNRK110.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8427
|
Newark | Fus 250V T/D Class Rk1 110A/ Box |Littelfuse LNRK110.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.4900 / $91.4900 | Buy Now |
DISTI #
LNRK110.X-ND
|
DigiKey | FUSE CRTRDGE 110A 250VAC/125VDC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$100.9100 | Buy Now |
DISTI #
576-LNRK110.X
|
Mouser Electronics | Industrial & Electrical Fuses 110A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$95.9400 / $100.9100 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 110A RoHS: Compliant | 0 |
|
$76.5800 / $97.1000 | Buy Now |
DISTI #
000000000007222868
|
Sager | FUS 250V T/D CLASS RK1 110A Min Qty: 1 | 0 |
|
$74.0700 / $93.9000 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 110A 250VAC/125VDC | 0 |
|
$265.5799 / $278.8589 | RFQ |