Part Details for LNRK225.X by Littelfuse Inc
Overview of LNRK225.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNRK225.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8442
|
Newark | Fus 250V T/D Class Rk1 225A/ Box |Littelfuse LNRK225.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.9000 / $148.8500 | Buy Now |
DISTI #
LNRK225.X-ND
|
DigiKey | FUSE CRTRDGE 225A 250VAC/125VDC Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$171.9000 | Buy Now |
DISTI #
576-LNRK225.X
|
Mouser Electronics | Industrial & Electrical Fuses 225A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$166.6900 / $171.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.8500 / $145.9100 | Buy Now |
DISTI #
000000000007222873
|
Sager | FUS 250V T/D CLASS RK1 225A Min Qty: 1 | 0 |
|
$126.1600 / $159.9600 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 225A 250VAC/125VDC | 0 |
|
$458.8640 / $481.8072 | RFQ |