Part Details for LNRK400.X by Littelfuse Inc
Overview of LNRK400.X by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNRK400.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8457
|
Newark | Fus 250V T/D Class Rk1 400A/ Box |Littelfuse LNRK400.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.4500 / $144.5300 | Buy Now |
DISTI #
LNRK400.X-ND
|
DigiKey | FUSE CRTRDGE 400A 250VAC/125VDC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$166.8600 | Buy Now |
DISTI #
576-LNRK400.X
|
Mouser Electronics | Industrial & Electrical Fuses 400A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$158.6700 / $166.8600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$127.9700 / $160.5700 | Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 400A 250VAC/125VDC | 0 |
|
$443.5398 / $465.7168 | RFQ |
Part Details for LNRK400.X
LNRK400.X CAD Models
LNRK400.X Part Data Attributes:
|
LNRK400.X
Littelfuse Inc
Buy Now
|
Compare Parts:
LNRK400.X
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |