Part Details for LNT1C224MSE by Nichicon Corporation
Overview of LNT1C224MSE by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT1C224MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5798
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT1C224MSE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3300 / $36.1200 | Buy Now |
DISTI #
493-8917-ND
|
DigiKey | CAP ALUM 220000UF 20% 16V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
18 In Stock |
|
$32.5373 / $43.4800 | Buy Now |
DISTI #
647-LNT1C224MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 16volts 220000uF 105c 63.5x120 RoHS: Compliant | 0 |
|
$36.2200 / $38.2600 | Order Now |
Part Details for LNT1C224MSE
LNT1C224MSE CAD Models
LNT1C224MSE Part Data Attributes
|
LNT1C224MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT1C224MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 120 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 14.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.8 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT1C224MSE
This table gives cross-reference parts and alternative options found for LNT1C224MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT1C224MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH160LGC224MDC0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220000uF, Chassis Mount | Chemi-Con | LNT1C224MSE vs EKMH160LGC224MDC0N |
WT22TM1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220000uF | Man Yue Technology Holdings Ltd | LNT1C224MSE vs WT22TM1C |