There are no models available for this part yet.
Overview of LNT1K333MSE by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LNT1K333MSE by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R5842
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT1K333MSE RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9300 / $48.9700 | Buy Now | |
DISTI #
493-8972-ND
|
DigiKey | CAP ALUM 33000UF 20% 80V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5269 / $62.8100 | Buy Now | |
DISTI #
647-LNT1K333MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 80volts 33000uF 105c 76.2x100 RoHS: Compliant | 4 |
|
$51.2100 / $64.0700 | Buy Now | |
DISTI #
LNT1K333MSE
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 80volts 33000uF 105c 76.2x100 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$41.5300 / $54.4200 | Buy Now |
CAD Models for LNT1K333MSE by Nichicon Corporation
Part Data Attributes for LNT1K333MSE by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
33000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.2 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
4.87 mA
|
Length
|
100 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
9.9 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for LNT1K333MSE
This table gives cross-reference parts and alternative options found for LNT1K333MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT1K333MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXR800LGB333MEA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33000uF | Chemi-Con | LNT1K333MSE vs ELXR800LGB333MEA0M |
ELXR800LGN333MEA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33000uF | Chemi-Con | LNT1K333MSE vs ELXR800LGN333MEA0M |
Related Parts for LNT1K333MSE
-
LNT1K333MSEBFixed Capacitors
-
PD1508Rectifier Diodes
-
SI7414DN-T1Power Field-Effect Transistors
-
MC9S12XDT512MALMicrocontrollers
-
CSD87351Q5DSwitching Regulator or Controllers
-
MIC5317-3.3YM5Linear Regulator ICs
-
SUW1R52415CPower Supply Modules
-
LH1501BABSolid State Relays
-
AMP02EPInstrumentation Amplifiers