Part Details for LNT1V333MSE by Nichicon Corporation
Overview of LNT1V333MSE by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LNT1V333MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5853
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT1V333MSE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4900 / $20.5300 | Buy Now |
DISTI #
493-8937-ND
|
DigiKey | CAP ALUM 33000UF 20% 35V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
2 In Stock |
|
$19.5286 / $28.5400 | Buy Now |
DISTI #
647-LNT1V333MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 35volts 33000uF 105c 51x80 RoHS: Compliant | 4 |
|
$20.7200 / $28.5200 | Buy Now |
DISTI #
70322703
|
RS | Aluminum Electrolytic Capacitor, 33000uF 35 V dc, NT Series 2000h 51 x 80mm | Nichicon LNT1V333MSE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9100 | RFQ |
Part Details for LNT1V333MSE
LNT1V333MSE CAD Models
LNT1V333MSE Part Data Attributes
|
LNT1V333MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT1V333MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.22 mA | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 7.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Shape | BINDING POST |