There are no models available for this part yet.
Overview of LNT2A333MSE by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LNT2A333MSE by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-8985-ND
|
DigiKey | CAP ALUM 33000UF 20% 100V SCREW Min Qty: 15 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.3973 | Buy Now | |
DISTI #
647-LNT2A333MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100volts 33000uF 0.2 76.2x140 105c RoHS: Compliant | 1 |
|
$62.3900 / $70.1300 | Buy Now | |
DISTI #
70322662
|
RS | Aluminum Electrolytic Capacitor, 33000uF 100 V dc, NT Series 2000h 76.2 x 140mm | Nichicon LNT2A333MSE RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7500 / $70.8300 | RFQ |
CAD Models for LNT2A333MSE by Nichicon Corporation
Part Data Attributes for LNT2A333MSE by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
33000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.2 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
5 mA
|
Length
|
140 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
12.7 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Shape
|
BINDING POST
|