Part Details for LNT2D223MSE by Nichicon Corporation
Overview of LNT2D223MSE by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LNT2D223MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5888
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT2D223MSE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9100 / $88.1600 | Buy Now |
DISTI #
493-9010-ND
|
DigiKey | CAP ALUM 22000UF 20% 200V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
6 In Stock |
|
$79.5644 / $91.5600 | Buy Now |
DISTI #
647-LNT2D223MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 200volts 22000uF 105c 90x140 RoHS: Compliant | 0 |
|
$83.9700 / $86.8200 | Order Now |
Part Details for LNT2D223MSE
LNT2D223MSE CAD Models
LNT2D223MSE Part Data Attributes
|
LNT2D223MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2D223MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 140 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 15.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |