Part Details for LNT2D472MSEB by Nichicon Corporation
Overview of LNT2D472MSEB by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT2D472MSEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNT2D472MSEB-ND
|
DigiKey | CAP ALUM 4700UF 20% 200V SCREW Min Qty: 25 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7544 | Buy Now |
DISTI #
647-LNT2D472MSEB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700 uF 200 VDC 20 % RoHS: Compliant | 0 |
|
$30.7700 / $37.7100 | Order Now |
Part Details for LNT2D472MSEB
LNT2D472MSEB CAD Models
LNT2D472MSEB Part Data Attributes
|
LNT2D472MSEB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2D472MSEB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.9 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 5.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT2D472MSEB
This table gives cross-reference parts and alternative options found for LNT2D472MSEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2D472MSEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXR201LGN472MDA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | LNT2D472MSEB vs ELXR201LGN472MDA0M |
LNT2D472MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2D472MSEB vs LNT2D472MSEN |
SWH478200M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF, | Taiwan Ostor Corporation | LNT2D472MSEB vs SWH478200M |
EKMH201LGC472MDA0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount | Chemi-Con | LNT2D472MSEB vs EKMH201LGC472MDA0N |
ELXR201LGC472MDA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | LNT2D472MSEB vs ELXR201LGC472MDA0M |
ELXR201LGB472MDA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | LNT2D472MSEB vs ELXR201LGB472MDA0M |
EKMH201LGC472MDA0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | LNT2D472MSEB vs EKMH201LGC472MDA0S |