There are no models available for this part yet.
Overview of LNT2D472MSEN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LNT2D472MSEN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LNT2D472MSEN-ND
|
DigiKey | CAP ALUM 4700UF 20% 200V SCREW Min Qty: 25 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7544 | Buy Now | |
DISTI #
647-LNT2D472MSEN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700 uF 200 VDC 20 % RoHS: Compliant | 0 |
|
$30.7700 / $37.7100 | Order Now |
CAD Models for LNT2D472MSEN by Nichicon Corporation
Part Data Attributes for LNT2D472MSEN by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
63.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
2.9 mA
|
Length
|
100 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
5.1 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for LNT2D472MSEN
This table gives cross-reference parts and alternative options found for LNT2D472MSEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2D472MSEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXR201LGN472MDA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | LNT2D472MSEN vs ELXR201LGN472MDA0M |
LNT2D472MSEB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2D472MSEN vs LNT2D472MSEB |
SWH478200M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF, | Taiwan Ostor Corporation | LNT2D472MSEN vs SWH478200M |
EKMH201LGC472MDA0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount | Chemi-Con | LNT2D472MSEN vs EKMH201LGC472MDA0N |
ELXR201LGC472MDA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | LNT2D472MSEN vs ELXR201LGC472MDA0M |
ELXR201LGB472MDA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | LNT2D472MSEN vs ELXR201LGB472MDA0M |
EKMH201LGC472MDA0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | LNT2D472MSEN vs EKMH201LGC472MDA0S |