Part Details for LNT2D682MSE by Nichicon Corporation
Overview of LNT2D682MSE by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT2D682MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5893
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT2D682MSE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0200 / $42.2900 | Buy Now |
DISTI #
493-9007-ND
|
DigiKey | CAP ALUM 6800UF 20% 200V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
5 In Stock |
|
$40.5140 / $54.1400 | Buy Now |
DISTI #
647-LNT2D682MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 200volts 6800uF 105c 63.5x120 RoHS: Compliant | 0 |
|
$47.6400 | Order Now |
DISTI #
70322663
|
RS | Aluminum Electrolytic Capacitor, 6800uF 200 V dc, NT Series 2000h 63.5 x 120mm | Nichicon LNT2D682MSE RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$83.9800 | RFQ |
Part Details for LNT2D682MSE
LNT2D682MSE CAD Models
LNT2D682MSE Part Data Attributes:
|
LNT2D682MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2D682MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.49 mA | |
Length | 120 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 7000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT2D682MSE
This table gives cross-reference parts and alternative options found for LNT2D682MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2D682MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNT2D682MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2D682MSE vs LNT2D682MSEN |
EKMH201LGC682MDC0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount | Chemi-Con | LNT2D682MSE vs EKMH201LGC682MDC0N |