Part Details for LNT2E102MSE by Nichicon Corporation
Overview of LNT2E102MSE by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT2E102MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5894
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT2E102MSE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1100 / $15.7300 | Buy Now |
DISTI #
493-9014-ND
|
DigiKey | CAP ALUM 1000UF 20% 250V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
9 In Stock |
|
$14.1419 / $20.6700 | Buy Now |
DISTI #
647-LNT2E102MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 250volts 1000uF 105c 35x100 RoHS: Compliant | 0 |
|
$15.7700 | Order Now |
DISTI #
62315524
|
Verical | Cap Aluminum Lytic 1000uF 250V 20% (35 X 100mm) Screw Terminal 1900mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1707 | Americas - 6 |
|
$9.8940 | Buy Now |
DISTI #
C1S528101192209
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 6 |
|
$9.8940 | Buy Now |
Part Details for LNT2E102MSE
LNT2E102MSE CAD Models
LNT2E102MSE Part Data Attributes
|
LNT2E102MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2E102MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.5 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1.9 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT2E102MSE
This table gives cross-reference parts and alternative options found for LNT2E102MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2E102MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1102MDMA100GSN3110 | CAP,AL2O3,1MF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNT2E102MSE vs 1102MDMA100GSN3110 |
2102MDMA100GSN9110 | CAP,AL2O3,1MF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNT2E102MSE vs 2102MDMA100GSN9110 |
2102MDMA100GHN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | LNT2E102MSE vs 2102MDMA100GHN4110 |
8102MDMA100GH050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | LNT2E102MSE vs 8102MDMA100GH050 |
2102MDMA100GSN2110 | CAP,AL2O3,1MF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNT2E102MSE vs 2102MDMA100GSN2110 |
1102MDMA100GSN0110 | CAP,AL2O3,1MF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNT2E102MSE vs 1102MDMA100GSN0110 |
8102MDMA100GHN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | LNT2E102MSE vs 8102MDMA100GHN7110 |
2102MDMA100GHN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | LNT2E102MSE vs 2102MDMA100GHN9110 |
LNT2E102MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2E102MSE vs LNT2E102MSEN |
8102MDMA100GHN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | LNT2E102MSE vs 8102MDMA100GHN10 |