Part Details for LNT2E152MSE by Nichicon Corporation
Overview of LNT2E152MSE by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT2E152MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-9015-ND
|
DigiKey | CAP ALUM 1500UF 20% 250V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
30 In Stock |
|
$24.0907 / $33.1700 | Buy Now |
DISTI #
647-LNT2E152MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 250volts 1500uF 105c 51x80 RoHS: Compliant | 0 |
|
$27.0500 / $33.1500 | Order Now |
Part Details for LNT2E152MSE
LNT2E152MSE CAD Models
LNT2E152MSE Part Data Attributes
|
LNT2E152MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2E152MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.83 mA | |
Length | 80 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT2E152MSE
This table gives cross-reference parts and alternative options found for LNT2E152MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2E152MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNT2E152MSEB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2E152MSE vs LNT2E152MSEB |
LNT2E152MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2E152MSE vs LNT2E152MSEN |