Part Details for LNT2H392MSEH by Nichicon Corporation
Overview of LNT2H392MSEH by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT2H392MSEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-9089-ND
|
DigiKey | CAP ALUM 3900UF 20% 500V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
5 In Stock |
|
$104.9980 / $117.1100 | Buy Now |
DISTI #
647-LNT2H392MSEH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500volts 3900uF 105c 76.2x150 RoHS: Compliant | 0 |
|
$111.0500 | Order Now |
DISTI #
70322669
|
RS | Aluminum Electrolytic Capacitor, 3900uF 500 V dc, NT Series 2000h 76.2 x 150mm | Nichicon LNT2H392MSEH RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$260.8300 | RFQ |
Part Details for LNT2H392MSEH
LNT2H392MSEH CAD Models
LNT2H392MSEH Part Data Attributes:
|
LNT2H392MSEH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2H392MSEH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.18 mA | |
Length | 150 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 14100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT2H392MSEH
This table gives cross-reference parts and alternative options found for LNT2H392MSEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2H392MSEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNT2H392MSEHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3900uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2H392MSEH vs LNT2H392MSEHBB |