Part Details for LNU2G103MSEJ by Nichicon Corporation
Overview of LNU2G103MSEJ by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNU2G103MSEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0723
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNU2G103MSEJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.7200 / $150.3900 | Buy Now |
DISTI #
493-13807-ND
|
DigiKey | CAP ALUM 10000UF 20% 400V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
5 In Stock |
|
$118.1664 / $131.8000 | Buy Now |
DISTI #
647-LNU2G103MSEJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400V 10000UF 20% RoHS: Compliant | 4 |
|
$134.6400 / $148.1100 | Buy Now |
DISTI #
70343538
|
RS | Aluminum Electrolytic Capacitor, 1000uF 400 V dc, NU Series 5000h 90 x 145mm | Nichicon LNU2G103MSEJ RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$194.1900 | RFQ |
DISTI #
LNU2G103MSEJ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 400 V, � 20%, Screw (Alt: LNU2G103MSEJ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LNU2G103MSEJ
LNU2G103MSEJ CAD Models
LNU2G103MSEJ Part Data Attributes
|
LNU2G103MSEJ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNU2G103MSEJ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 145 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 25900 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |