Part Details for LNU2G392MSEGBN by Nichicon Corporation
Overview of LNU2G392MSEGBN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNU2G392MSEGBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNU2G392MSEGBN-ND
|
DigiKey | CAP ALUM 3900UF 20% 400V SCREW Min Qty: 25 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.2124 | Buy Now |
DISTI #
647-LNU2G392MSEGBN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3900uF 400V 20% High Voltage RoHS: Compliant | 0 |
|
$65.5500 | Order Now |
|
Bristol Electronics | 1812 |
|
RFQ | ||
DISTI #
LNU2G392MSEGBN
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 3900uF 400V 20% High Voltage RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$64.8900 / $73.0600 | Buy Now |
Part Details for LNU2G392MSEGBN
LNU2G392MSEGBN CAD Models
LNU2G392MSEGBN Part Data Attributes:
|
LNU2G392MSEGBN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNU2G392MSEGBN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.75 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 14600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SCREW |