Part Details for LNU2H332MSEH by Nichicon Corporation
Overview of LNU2H332MSEH by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNU2H332MSEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-6793-ND
|
DigiKey | CAP ALUM 3300UF 20% 500V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
1 In Stock |
|
$93.8619 / $108.0200 | Buy Now |
DISTI #
647-LNU2H332MSEH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500V 3300UF 20% RoHS: Compliant | 0 |
|
$102.4200 | Order Now |
DISTI #
70343571
|
RS | Aluminum Electrolytic Capacitor, 3300uF 500 V dc, NU Series 5000h 76.2 x 130mm | Nichicon LNU2H332MSEH RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$131.0200 | RFQ |
Part Details for LNU2H332MSEH
LNU2H332MSEH CAD Models
LNU2H332MSEH Part Data Attributes:
|
LNU2H332MSEH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNU2H332MSEH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.85 mA | |
Length | 130 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 10900 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SCREW |