Part Details for LNUN7332MTEH by Nichicon Corporation
Overview of LNUN7332MTEH by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNUN7332MTEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNUN7332MTEH-ND
|
DigiKey | CAP ALUM 3300UF 20% 525V SCREW Min Qty: 15 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.6433 | Buy Now |
DISTI #
647-LNUN7332MTEH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 20% 525V Higher Voltage RoHS: Compliant | 0 |
|
$105.7900 | Order Now |
Part Details for LNUN7332MTEH
LNUN7332MTEH CAD Models
LNUN7332MTEH Part Data Attributes
|
LNUN7332MTEH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNUN7332MTEH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 525V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.94 mA | |
Length | 140 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 525 V | |
Ripple Current | 12100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |